| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-031 |
634-015-674-031
| Heilind Number: | EDA634-015-674-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in various applications. Featuring a receptacle gender and three rows, it offers reliable and secure connections. With a 3A amperage rating and PC Tail termination method, this connector ensures efficient power transmission. The gold-plated contacts and nickel-plated shell guarantee superior conductivity and durability. Its 15 positions and .120" Through Hole mating retention type make it ideal for board-level integration. Constructed with steel shell material, it can withstand harsh operating conditions, with an extended temperature range of -55 to 85°C. Upgrade your setup with this high-quality connector for seamless data transfer and signal integrity.

