| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-033 |
634-015-674-033
| Heilind Number: | EDA634-015-674-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for reliable signal transmission. With a high amperage rating of 3A, it ensures efficient power delivery. Its 15 gold-plated contact positions, terminated via PC tail, offer secure and low-resistance connections. Ideal for boardlocks mounting, it guarantees stability in your assembly. The 4-40 threaded standoff mating retention type further enhances its durability. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a versatile solution for various industrial applications. Trust in its quality and performance for seamless connectivity in your projects.

