| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-035 |
634-015-674-035
| Heilind Number: | EDA634-015-674-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This receptacle, featuring three rows with a total of 15 positions, offers reliable performance with a 3A amperage rating. The PC Tail termination method ensures secure and efficient soldering, while the gold contact plating guarantees optimal signal transmission. Constructed with a durable steel shell plated with nickel, and equipped with boardlocks for easy mounting, this connector is engineered to withstand harsh operating environments, with a temperature range of -55 to 85°C. Its mating retention type, M3 Threaded Hole, further ensures stability in high-vibration applications. Perfect for various industrial and commercial uses, this connector is a vital component for maintaining seamless connectivity in your electronic systems. Elevate your connections with our high-quality D-Sub Connector.

