| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-040 |
634-015-674-040
| Heilind Number: | EDA634-015-674-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. With a receptacle gender and three rows of 15 positions, this connector offers reliable and efficient performance. Featuring boardlocks for secure mounting and PC Tail termination, installation is a breeze. The gold-plated contacts ensure superior conductivity, while the nickel-plated steel shell guarantees durability in harsh environments. Meeting RoHS compliance and with an operating temperature range of -55 to 85 °C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connections today with this high-quality component.

