| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-041 |
634-015-674-041
| Heilind Number: | EDA634-015-674-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. This high-quality receptacle features a sturdy steel shell with nickel plating for optimal durability. With gold-plated contacts and a PC Tail termination method, it ensures reliable signal transmission in any operating environment. Boasting three rows of 15 positions, it offers ample connectivity options for your applications. The boardlocks mount type and .120" Through Hole mating retention type provide secure attachment, while the wide temperature range of -55 to 85 °C guarantees performance in diverse settings. Upgrade your connections with this essential component in the D-Sub & D-Ribbon Connectors category.

