| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-042 |
634-015-674-042
| Heilind Number: | EDA634-015-674-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. This receptacle boasts a high amperage rating of 3A, ensuring reliable power delivery. With three rows and 15 positions, it offers ample connectivity for various applications. The PC Tail termination method and gold contact plating guarantee optimal signal integrity, while the steel shell with nickel plating provides durability and corrosion resistance. Designed for versatility, this connector features boardlock mount type and 4-40 threaded hole mating retention, making it ideal for industrial environments. Operating seamlessly in temperatures ranging from -55 to 85 °C, it is a dependable solution for your connectivity needs.

