| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-043 |
634-015-674-043
| Heilind Number: | EDA634-015-674-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle, featuring three rows and fifteen positions, guarantees efficient data transmission with a sturdy steel shell ensuring durability. With a PC Tail termination method and gold contact plating, it offers reliable performance even in demanding environments. The nickel shell plating and 4-40 Threaded Standoff mating retention type ensure secure connections. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for versatile industrial settings. Upgrade your setup with this essential component for optimal signal integrity.

