| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-045 |
634-015-674-045
| Heilind Number: | EDA634-015-674-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This receptacle features three amperage, ideal for various applications. Its three rows ensure efficient data transmission, while the PC Tail termination method guarantees secure attachment to your PCB. With gold contact plating and nickel shell plating, you can count on reliable conductivity and durability. The 15 positions offer ample connectivity options, perfect for complex systems. M3 Threaded Hole mating retention type and sturdy steel shell material further enhance its robustness. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

