| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-050 |
634-015-674-050
| Heilind Number: | EDA634-015-674-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features a durable steel shell plated with nickel for optimal performance. With 15 positions and a 4-40 Threaded Hole mount type, it ensures secure and stable connectivity. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while its 3A amperage rating supports high-power applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity with this high-quality D-Sub connector.

