| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-051 |
634-015-674-051
| Heilind Number: | EDA634-015-674-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. Featuring 15 gold-plated contacts, each capable of handling up to 3A of current, it guarantees reliable signal transmission. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. With a wide operating temperature range of -55 to 85°C, this connector is suitable for diverse industrial settings. Trust in its .120" through hole mating retention type for stable connections. Elevate your connectivity solutions with this essential component.

