| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-053 |
634-015-674-053
| Heilind Number: | EDA634-015-674-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle boasts a sturdy steel shell with nickel plating, ensuring durability and reliable signal transmission. Featuring 15 gold-plated contact positions, it guarantees high-quality connections with minimal interference. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is suited for both standard and harsh environments. Its 3-row design, along with mating retention via 4-40 threaded standoffs, provides stability and alignment in complex setups. Perfect for professional and industrial use, this connector is a must-have in your connectivity toolkit. Elevate your connectivity experience with our premium D-Sub solution.

