Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-015-674-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-015-674-511 |
Series: | 634 |
Contact Description: | 9th Pin Contact Recessed for 15-Pin, Blue Insulator |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
634-015-674-511
Heilind Number: | EDA634-015-674-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 634-015-674-511 |
ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This high-quality receptacle features three rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in challenging environments. The nickel-plated shell provides added protection, while the PC tail termination method offers easy installation on through-hole boards. Operating flawlessly at temperatures ranging from -55 to 85 °C, this connector is a must-have for any project requiring robust and efficient interconnectivity. Elevate your design with this essential component.