| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-512 |
634-015-674-512
| Heilind Number: | EDA634-015-674-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. Designed for seamless integration, this receptacle features three rows of 15 positions each, offering efficient signal transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance, even in harsh environments. The gold-plated contacts guarantee optimal conductivity, while the 4-40 threaded hole mating retention type ensures secure connections. Suitable for through-hole mounting with a PC tail termination method, this connector is perfect for professional use. Operating smoothly in temperatures ranging from -55 to 85 °C, it meets the demands of industrial settings. Upgrade your setup with this high-quality component and experience seamless data transfer like never before.

