| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-515 |
634-015-674-515
| Heilind Number: | EDA634-015-674-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in various electronic applications. With a rugged steel shell and dependable nickel plating, it ensures durability and reliable performance in demanding environments. Featuring 15 gold-plated contacts and a 3A amperage rating, it guarantees efficient signal transmission with minimal interference. Its through-hole mount type and PC tail termination method offer easy and secure installation, while the M3 threaded hole mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Elevate your connectivity game with this essential component.

