| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-530 |
634-015-674-530
| Heilind Number: | EDA634-015-674-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts 15 positions across three rows, perfect for a variety of applications. With a durable steel shell and nickel plating, it ensures reliable and secure connections. The gold-plated contacts guarantee superior conductivity, while the PC Tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is built to withstand harsh conditions. Its boardlocks mount type and 4-40 Threaded Fixed Standoff mating retention type provide added stability, making it a dependable choice for your projects. Upgrade your setup with this essential component for seamless data transmission.

