| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-531 |
634-015-674-531
| Heilind Number: | EDA634-015-674-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a receptacle gender with three amperage capacity. Its three rows ensure efficient signal transmission, while the Boardlocks mount type guarantees secure attachment. Utilizing PC Tail termination, it offers easy integration. The gold-plated contacts and nickel-plated shell ensure reliable conductivity and durability. With 15 positions available, it accommodates diverse connectivity needs. The mating retention type of .120" Through Hole further enhances stability. Crafted from steel, the shell guarantees robustness in any operating environment, with a wide temperature range of -55 to 85 °C. Perfect for professional or personal use, this connector is a versatile and essential component for your electronics setup. Elevate your connectivity experience with this premium D-Sub Connector.

