| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-532 |
634-015-674-532
| Heilind Number: | EDA634-015-674-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features three rows of 15 positions, providing ample space for secure connections. With a durable steel shell and gold-plated contacts, it ensures reliable performance in various environments. Designed for easy PCB mounting with boardlocks, it offers a secure and stable connection. The termination method of PC Tail and mating retention type of 4-40 Threaded Hole further enhance its functionality. Operating within a wide temperature range of -55 to 85 °C, it is suitable for use in both standard and extreme conditions. Trust in the quality and durability of this connector for your applications.

