| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-533 |
634-015-674-533
| Heilind Number: | EDA634-015-674-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic devices. This receptacle, featuring a robust steel shell plated with nickel, ensures durability and reliable performance. With three rows of 15 gold-plated PC tail contacts, it offers high-speed data transmission capabilities, perfect for demanding applications. The 4-40 threaded standoff mating retention type guarantees secure connections, while boardlocks facilitate easy installation. Operating efficiently in a wide temperature range of -55 to 85 °C, this connector is a versatile solution for various industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component.

