| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-541 |
634-015-674-541
| Heilind Number: | EDA634-015-674-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, featuring a durable steel shell with nickel plating. Designed for high-performance applications, this receptacle boasts 15 gold-plated contacts for optimal conductivity. With a 3 A amperage rating, it ensures reliable power transmission. Its boardlocks mount securely, while the PC tail termination method simplifies installation. Compliant with industry standards, it offers a mating retention type of .120" through hole, making it suitable for various devices. Operating in a wide temperature range from -55 to 85 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.

