| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-542 |
634-015-674-542
| Heilind Number: | EDA634-015-674-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This receptacle features a durable steel shell with nickel plating, ensuring reliable signal transmission in demanding environments. With PC Tail termination and gold contact plating, it guarantees secure and efficient connections, while the 4-40 Threaded Hole mating retention type offers added stability. Boasting 15 positions across three rows, it provides ample versatility for your circuitry needs. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable solution for your boardlocks mounting requirements. Upgrade your connectivity setup with this essential component.

