| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-543 |
634-015-674-543
| Heilind Number: | EDA634-015-674-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in demanding environments. This receptacle features a 15-position, 3A amperage rating, making it ideal for high-speed data transmission. With a durable steel shell and gold-plated contacts, it ensures secure and efficient connections. The boardlock mount type and PC tail termination method offer easy and secure installation. Operating in a wide temperature range from -55 to 85°C, it is suitable for both industrial and commercial applications. The 4-40 threaded standoff mating retention type adds an extra layer of stability, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transfer.

