| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-545 |
634-015-674-545
| Heilind Number: | EDA634-015-674-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. Designed for seamless integration, this receptacle features three rows of 15 positions each, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The PC Tail termination method and gold contact plating guarantee optimal performance, even in demanding conditions. Ideal for boardlocks mounting, it provides secure and stable connections. Its M3 Threaded Hole mating retention type further enhances its reliability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs. Elevate your connectivity standards with this high-quality D-Sub connector.

