| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-550 |
634-015-674-550
| Heilind Number: | EDA634-015-674-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for applications requiring a secure and reliable connection. Featuring a receptacle gender and three rows for optimal signal transmission, it is ideal for high-density setups. The 4-40 threaded hole mount type ensures easy installation, while the PC tail termination method guarantees a stable and efficient connection. With gold contact plating and nickel shell plating, this connector offers excellent conductivity and corrosion resistance. Boasting 15 positions and a 3A amperage rating, it is suitable for a wide range of electronic devices. The mating retention type of 4-40 threaded fixed standoff further enhances its stability. Crafted from steel and capable of operating in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh environments. Trust in our D-Sub Connector for seamless connectivity in your projects.

