| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-551 |
634-015-674-551
| Heilind Number: | EDA634-015-674-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a robust construction with a steel shell plated in nickel, ensuring durability in various environments. With a 4-40 threaded hole mount type and PC tail termination method, installation is seamless. Its 15 gold-plated positions guarantee reliable signal transmission, while the .120" through hole mating retention type offers added security. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity setup with this essential component.

