| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-552 |
634-015-674-552
| Heilind Number: | EDA634-015-674-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for demanding electronic applications. With a sturdy steel shell and nickel plating, it ensures durability in various environments. Its 15 positions, PC tail termination method, and 4-40 threaded hole mount type offer secure and efficient connections. Featuring gold contact plating, it guarantees high conductivity, while its 3A amperage rating makes it suitable for power and signal transmission. Operating flawlessly in temperatures ranging from -55 to 85°C, this receptacle is a vital component for your connectivity needs. Elevate your setup with this essential connector.

