| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-553 |
634-015-674-553
| Heilind Number: | EDA634-015-674-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless electronic communication. Featuring a receptacle design with three amperage capacity, this connector ensures reliable power transmission. Its three rows provide ample space for 15 positions, all plated with gold for optimal conductivity. The durable steel shell with nickel plating guarantees longevity, even in harsh operating environments ranging from -55 to 85 °C. With a convenient 4-40 threaded hole mount and PC tail termination method, installation is a breeze. Trust in this connector's quality craftsmanship for your vital connections.

