| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-674-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-674-555 |
634-015-674-555
| Heilind Number: | EDA634-015-674-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-674-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. Featuring a robust construction with 15 positions and 3A amperage, this receptacle ensures reliable power and signal transmission. The 4-40 threaded hole mount type and PC tail termination method offer easy installation on circuit boards. With gold contact plating and nickel shell plating, it guarantees efficient conductivity and durability. Its steel shell material and M3 threaded hole mating retention type provide secure connections in demanding environments. Operating smoothly in a wide temperature range from -55 to 85°C, it's a dependable choice for various applications in electronics. Upgrade your setup with this essential component for streamlined performance.

