| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-011 |
634-026-263-011
| Heilind Number: | EDA634-026-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features 26 positions and a sturdy steel shell with nickel plating. The PC Tail termination method ensures secure and reliable connections, while gold flash contact plating guarantees efficient signal transmission. With a current rating of 3A, this receptacle is suitable for a variety of applications. Its three rows and through-hole mount type provide easy installation, while the mating retention type offers added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, it is a durable and versatile solution for your connectivity needs. Upgrade your system with this essential component.

