| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-012 |
634-026-263-012
| Heilind Number: | EDA634-026-263-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution for various applications. Featuring a durable steel shell with nickel plating, this receptacle is designed for long-lasting reliability. With 26 gold flash contacts, it ensures optimal conductivity, while its 3A amperage rating allows for efficient power transmission. Perfect for through-hole mounting with PC tail termination, it offers easy installation. The 4-40 threaded hole mating retention type provides secure mating, making it ideal for industrial environments. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding tasks. Upgrade your connectivity with this essential component.

