| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-013 |
634-026-263-013
| Heilind Number: | EDA634-026-263-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this receptacle features three rows and 26 positions, ensuring seamless data transmission. With a through-hole mount type and PC tail termination method, installation is straightforward and secure. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating offers durability. Constructed with steel shell material, it can withstand harsh environments, with an operating temperature range of -55 to 85 °C. Mating retention is facilitated by a 4-40 threaded standoff, providing added stability. Whether for industrial or commercial use, this connector is a versatile and essential component in any setup.

