| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-030 |
634-026-263-030
| Heilind Number: | EDA634-026-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. With a robust steel shell and gold flash contact plating, this receptacle ensures reliable data transmission even in demanding environments. Featuring 26 positions spread across three rows, it offers ample connectivity options for your devices. The convenient boardlocks and PC tail termination method make installation a breeze, while the 4-40 threaded fixed standoff ensures secure mating retention. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and durable solution for your connectivity needs. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your connections with this high-quality D-Sub Connector.

