| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-031 |
634-026-263-031
| Heilind Number: | EDA634-026-263-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Designed for optimal functionality, this receptacle features three rows for efficient power transmission. Its boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. With contact plating in Gold Flash and shell plating in Nickel, this connector offers superior conductivity and durability. Boasting 26 positions and a .120" Through Hole mating retention type, it accommodates diverse connection needs. Crafted from steel, its shell material ensures robustness in challenging environments. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is both reliable and versatile. Compliant with RoHS standards, it upholds our commitment to sustainability. Upgrade your connectivity setup with this essential component.

