| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-032 |
634-026-263-032
| Heilind Number: | EDA634-026-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless integration in your electronic assemblies. With three rows of 26 positions, this receptacle is equipped for high-density connectivity, while the boardlocks ensure secure mounting. Featuring PC tail termination and gold flash contact plating, it guarantees reliable performance in demanding environments. The nickel-plated steel shell offers durability, while the 4-40 threaded hole mating retention type adds convenience. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is not only efficient but also environmentally friendly with ROHS compliance. Trust in its quality for your connectivity needs.

