| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-033 |
634-026-263-033
| Heilind Number: | EDA634-026-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 26 positions for seamless data transfer. Its durable steel shell with nickel plating ensures reliable operation even in harsh environments, while the gold flash contact plating guarantees optimal signal conductivity. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is perfect for industrial and commercial use. The boardlocks and PC tail termination method provide secure attachment, and the mating retention type with 4-40 threaded standoff ensures stability during operation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your IO connectors with this high-quality D-Sub connector and experience seamless connectivity like never before.

