| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-035 |
634-026-263-035
| Heilind Number: | EDA634-026-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features three amperage capacity and a durable steel shell with nickel plating for reliable signal transmission. With 26 positions spread across three rows, it offers ample connectivity options for your projects. The PC Tail termination method and gold flash contact plating ensure secure and efficient connections. Ideal for industrial environments, it operates smoothly in temperatures ranging from -55 to 85 °C. The integrated Boardlocks mount type and M3 Threaded Hole mating retention type provide easy and stable installation. Upgrade your system with this essential component for seamless data and power transmission.

