| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-041 |
634-026-263-041
| Heilind Number: | EDA634-026-263-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This receptacle boasts three rows and 26 positions, ensuring ample connectivity options. With a robust steel shell and nickel plating, it offers durability and reliable performance in diverse environments. The PC Tail termination method and Boardlocks mount type make installation a breeze, while gold flash contact plating guarantees efficient signal transmission. Designed for efficiency, this connector operates smoothly in temperatures ranging from -55 to 85°C, making it ideal for industrial and commercial use. Upgrade your system with this high-quality component and experience seamless connectivity like never before.

