| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-042 |
634-026-263-042
| Heilind Number: | EDA634-026-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Easily connect multiple devices with our Right Angle D-Sub Connector. This receptacle features three rows and 26 positions, ideal for high-density applications. With a durable steel shell and reliable PC Tail termination method, it ensures secure connections on your PCB. Gold Flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. The 4-40 Threaded Hole mating retention type offers added stability in your assembly. Operating in a wide temperature range from -55 to 85°C, it is suitable for various environments. Upgrade your connectivity with this efficient and durable connector.

