| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-043 |
634-026-263-043
| Heilind Number: | EDA634-026-263-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in industrial and electronic applications. This receptacle boasts a high amperage of 3 A, ensuring reliable power transmission. With three rows and 26 positions, it offers ample connectivity options for your devices. The PC Tail termination method provides secure and efficient soldering onto circuit boards, while gold flash contact plating guarantees superior conductivity. Its durable steel shell with nickel plating can withstand harsh operating environments, with an impressive temperature range from -55 to 85 °C. The inclusion of boardlocks and mating retention with 4-40 threaded standoff further enhances its stability and ease of installation. Trust in this connector for seamless and durable connections in your projects.

