| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-045 |
634-026-263-045
| Heilind Number: | EDA634-026-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features three rows and 26 positions, providing ample space for secure connections. With a durable steel shell and nickel plating, it offers reliable performance in various environments. The PC tail termination method ensures easy installation on your board, while the gold flash contact plating guarantees excellent conductivity. Designed for M3 threaded hole mating retention, this connector is ideal for applications requiring stability and durability. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's a versatile choice for demanding environments. Upgrade your connectivity setup with this premium D-Sub Connector.

