| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-051 |
634-026-263-051
| Heilind Number: | EDA634-026-263-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal functionality, this receptacle features three amperage capacity, perfect for power and data transmission. With three rows and twenty-six positions, it offers ample connection options for your devices. The 4-40 threaded hole mount type ensures secure and stable installation, while the PC tail termination method simplifies the assembly process. Engineered with gold flash contact plating and nickel shell plating, it guarantees reliable signal transmission and corrosion resistance. Crafted from durable steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Upgrade your system with this essential connector.

