| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-052 |
634-026-263-052
| Heilind Number: | EDA634-026-263-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This receptacle features high-performance contact plating with Gold Flash, ensuring reliable signal transmission. With three rows and twenty-six positions, it provides ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. Constructed with durable steel shell material and nickel plating, it guarantees longevity in demanding environments. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your connectivity needs.

