| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-055 |
634-026-263-055
| Heilind Number: | EDA634-026-263-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure circuit board applications. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance in diverse environments. With 26 positions and a 3A amperage rating, it accommodates multiple connections with ease. The 4-40 threaded hole mount and PC tail termination method offer convenient installation, while gold flash contact plating guarantees optimal signal transmission. Mating retention is assured through an M3 threaded hole, making this connector ideal for industrial use. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable solution for your connectivity needs. Elevate your electronic setups with this essential component.

