| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-510 |
634-026-263-510
| Heilind Number: | EDA634-026-263-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile component designed for seamless integration. This receptacle boasts a total of 26 positions across three rows, ensuring ample connectivity options for your devices. Its Through Hole mount type (.120") and PC Tail termination method guarantee secure and stable installation, while the durable steel shell with Nickel plating offers reliable protection. With a 3 A amperage rating and Gold Flash contact plating, you can trust in its exceptional performance even in demanding environments. Featuring a mating retention type of 4-40 Threaded Fixed Standoff, this connector is ideal for applications requiring steadfast connectivity. Operating flawlessly in temperatures ranging from -55 to 85 °C, it is a dependable choice for a wide range of projects in various industries. Elevate your connectivity solutions with this high-quality D-Sub connector.

