| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-512 |
634-026-263-512
| Heilind Number: | EDA634-026-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. Featuring a robust steel shell with nickel plating and gold flash contact plating, this receptacle ensures reliable signal transmission in demanding environments. With three rows and 26 positions, it offers ample connectivity options for your applications. The through-hole mount type with PC tail termination method guarantees secure and durable attachment. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for various industrial settings. The mating retention type, 4-40 threaded hole, provides additional stability during use. Trust in this high-quality connector for efficient data transfer and connectivity solutions.

