| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-513 |
634-026-263-513
| Heilind Number: | EDA634-026-263-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. With a sturdy steel shell and gold flash contact plating, this receptacle ensures secure and high-quality connections. Featuring 26 positions across three rows, it offers ample flexibility for your interface requirements. Designed for through hole mounting with a PC tail termination method, it guarantees easy and efficient installation. The 4-40 threaded standoff mating retention type further enhances stability in demanding environments. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a durable and dependable choice for industrial applications. Elevate your connectivity standards with this essential component.

