| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-515 |
634-026-263-515
| Heilind Number: | EDA634-026-263-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in electronic systems. This receptacle features a sleek, space-saving design with three rows of 26 positions, perfect for high-density applications. With a robust steel shell and reliable gold flash contact plating, it ensures durability and optimal conductivity even in demanding environments. The through-hole mount type and PC tail termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -55 to 85°C, it's suitable for various industrial and commercial settings. Mating retention is facilitated through an M3 threaded hole, providing added stability. Trust in this connector for seamless data transfer and component integration in your projects.

