| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-530 |
634-026-263-530
| Heilind Number: | EDA634-026-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. This receptacle features three rows of 26 gold flash-plated contacts, ensuring efficient power transmission at up to 3A. Engineered for seamless integration, it boasts a boardlocks mount type and PC tail termination method. The durable steel shell with nickel plating guarantees long-lasting performance, even in harsh environments with operating temperatures ranging from -55 to 85°C. Mating retention is facilitated by a 4-40 threaded fixed standoff, offering added stability. Perfect for a wide range of applications, this connector is a crucial component in maintaining secure and efficient connections. Elevate your connectivity game with our premium D-Sub solution.

