| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-532 |
634-026-263-532
| Heilind Number: | EDA634-026-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for reliability and performance. Featuring a receptacle gender and three rows for optimal signal transmission, this connector is ideal for boardlocks mounting with PC tail termination. Its gold flash contact plating ensures efficient conductivity, while the nickel shell plating provides durability. With 26 positions and a 4-40 threaded hole mating retention type, it offers secure and stable connections. Crafted from steel, it guarantees robustness in various environments, with an operating temperature range of -55 to 85°C. Upgrade your systems with this essential connector for seamless data transmission.

