| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-533 |
634-026-263-533
| Heilind Number: | EDA634-026-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. With three rows of 26 positions, it offers ample connectivity options. The innovative Boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Featuring gold flash contact plating and nickel shell plating, this connector guarantees reliable and durable performance. Its steel shell construction can withstand harsh environments, with an operating temperature range of -55 to 85 °C. Whether for industrial, commercial, or consumer electronics, this connector is a dependable choice for your projects.

