| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-263-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-263-535 |
634-026-263-535
| Heilind Number: | EDA634-026-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-263-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for improved longevity. Featuring three rows and 26 positions, it offers ample connectivity options. The PC tail termination method ensures a secure and stable connection, while gold flash contact plating guarantees optimal signal transmission. With a current rating of 3 A, this connector is suitable for various power and data transmission needs. Its M3 threaded hole mating retention type and boardlocks mount make installation easy and efficient. Operating flawlessly in the harshest environments, with an impressive temperature range of -55 to 85 °C, this connector is a reliable choice for industrial and commercial projects. Trust in its quality to streamline your connectivity solutions.

